- Home ›
- All Products›
- RSH3-1205S/H2
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD DIP14 2kV reg
Search Keywords: RSH31205SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH3-1205S/H2
-
Alias/AKA:10019443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
121
can ship
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$9.35
50
$9.09
100
$8.81
250
$8.46
500
$8.19
1,000
$7.92
2,500 +
$7.72
Click for Quote
Log in
to unlock special pricing