- Home ›
- All Products›
- RSH2-3.315S/H3
Description
+
Isolated DC/DC Converters - SMD 2W 3.3Vin 15Vout 134mA 3K
Search Keywords: RSH23315SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-3.315S/H3
-
Alias/AKA:10019413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.76
25
$13.38
50
$12.78
100
$12.23
250
$11.73
500
$11.41
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments