- Home ›
- All Products›
- RSH2-1224S/H3-R
Description
+
Isolated DC/DC Converters - SMD 2W 12Vin 24Vout 83mA 3K Reel
Search Keywords: RSH21224SH3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-1224S/H3-R
-
Alias/AKA:10019809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
38
$22.63
75
$14.11
113
$11.12
150 +
$10.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments