- Home ›
- All Products›
- RSH2-1205S/H3
Description
+
Isolated DC/DC Converters - SMD 2W 12Vin 5Vout 400mA 3K
Search Keywords: RSH21205SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-1205S/H3
-
Alias/AKA:10019802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$10.02
50
$9.57
100
$9.29
250
$8.78
500
$8.55
1,000
$8.43
2,500 +
$8.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments