- Home ›
- All Products›
- RSH2-0524S/H2
Description
+
Isolated DC/DC Converters - SMD 2W 5Vin 24Vout 83mA 2K
Search Keywords: RSH20524SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-0524S/H2
-
Alias/AKA:10019877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.12
25
$12.80
50
$12.22
100
$11.70
250
$11.22
500
$10.92
1,000 +
$10.78
Click for Quote
Log in
to unlock special pricing