- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSE-2405SZ/H2
RECOM
RSE-2405SZ/H2
Regulated 2W DC/DC-Converter - SIP8 - 2kV - Input: 9-36VDC - Output: 5VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RSE-2405SZ/H2 |
| Alias/AKA: | 10019123 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |