- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSE-2405S/H2
RECOM
RSE-2405S/H2
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module Tube
Search Keywords: RSE2405SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSE-2405S/H2
-
Alias/AKA:10018305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Dimension:21.8 x 9.2 x 11.14388mmmm
Product Guides
+
Frequently Asked Questions
Is RSE-2405S/H2 RoHS compliant?
Yes, RSE-2405S/H2 is RoHS compliant.
What is the lead time for RSE-2405S/H2?
The standard lead time for RSE-2405S/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
22
$7.54
44
$7.30
66
$7.15
110
$6.99
264
$6.97
506
$6.95
1,012 +
$6.93
Click for Quote
Log in
to unlock special pricing