- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSE-1205SZ/H2
Description
+
Regulated 2W DC/DC-Converter - SIP8 - 2kV - Input: 4.5-18VDC - Output: 5VDC
Search Keywords: RSE1205SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSE-1205SZ/H2
-
Alias/AKA:10019122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
22
$7.27
44
$7.04
66
$7.00
110
$6.97
264
$6.93
506
$6.90
1,012 +
$6.86
Click for Quote
Log in
to unlock special pricing