Image is representational - see manufacturer specifications

RECOM Authorized Distributor

RSE-0505S/H2

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module Tube
Search Keywords: RSE0505SH2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: RSE-0505S/H2
Alias/AKA: 10018304
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RSE-0505S/H2 RoHS compliant?
Yes, RSE-0505S/H2 is RoHS compliant.
What is the lead time for RSE-0505S/H2?
The standard lead time for RSE-0505S/H2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
396 can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22
$7.83
44
$7.81
66
$7.48
110
$7.26
264
$6.86
506
$6.68
1,012 +
$6.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!