- Home ›
- All Products›
- RS6-4812S
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 36-75; V. Out: 12; mA. Out: 500
Search Keywords: RS64812S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-4812S
-
Alias/AKA:10018278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$16.81
22
$15.23
44
$14.55
66
$14.13
110
$13.36
264
$13.00
506 +
$12.97
Click for Quote
Log in
to unlock special pricing