- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RS6-2415S
RECOM
RS6-2415S
DC DC Converter 15V 6W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC DC Converter 15V 6W
Search Keywords: RS62415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-2415S
-
Alias/AKA:10018272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS6-2415S RoHS compliant?
Yes, RS6-2415S is RoHS compliant.
What is the lead time for RS6-2415S?
The standard lead time for RS6-2415S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
On Order:
176
can ship 9/14/26
Minimum Order Quantity:
5
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$14.32
22
$14.02
44
$13.59
66
$13.29
110
$13.09
264
$13.06
506 +
$13.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT