- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS6-2412S
RECOM
RS6-2412S
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: 12; mA. Out: 500
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: 12; mA. Out: 500
Search Keywords: RS62412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-2412S
-
Alias/AKA:10018271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS6-2412S RoHS compliant?
Yes, RS6-2412S is RoHS compliant.
What is the lead time for RS6-2412S?
The standard lead time for RS6-2412S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Manufacturer Stock:
625
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$14.32
22
$14.02
44
$13.70
66
$13.66
110
$13.63
264
$13.60
506 +
$13.56
Click for Quote
Log in
to unlock special pricing