- Home ›
- All Products›
- RS6-2412D
RECOM
RS6-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin SIP Module Tube
Search Keywords: RS62412D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-2412D
-
Alias/AKA:10018274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS6-2412D RoHS compliant?
Yes, RS6-2412D is RoHS compliant.
What is the lead time for RS6-2412D?
The standard lead time for RS6-2412D is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Manufacturer Stock:
88
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$18.13
22
$17.01
44
$16.49
66
$16.18
110
$15.80
264
$15.14
506 +
$14.64
Click for Quote
Log in
to unlock special pricing