- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS6-2405S
RECOM
RS6-2405S
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module Tube
Search Keywords: RS62405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-2405S
-
Alias/AKA:10018270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Dimension:21.8 x 9.2 x 11.14388mmmm
Product Guides
+
Frequently Asked Questions
Is RS6-2405S RoHS compliant?
Yes, RS6-2405S is RoHS compliant.
What is the lead time for RS6-2405S?
The standard lead time for RS6-2405S is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
Manufacturer Stock:
151
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$15.34
22
$15.01
44
$14.68
66
$14.65
110
$14.61
264
$14.57
506 +
$14.54
Click for Quote
Log in
to unlock special pricing