- Home ›
- All Products›
- RS6-123.3S
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: 3.3; mA. Out: 1300
Search Keywords: RS61233S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-123.3S
-
Alias/AKA:10018262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
22
$13.73
44
$13.12
66
$12.74
110
$12.56
264
$12.04
506
$11.72
1,012 +
$11.57
Click for Quote
Log in
to unlock special pricing