- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS6-1212S
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 9-18; V. Out: 12; mA. Out: 500
Search Keywords: RS61212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-1212S
-
Alias/AKA:10018264
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
On Order:
264
can ship 6/29/26
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
22
$13.11
44
$12.69
66
$12.42
110
$12.24
264
$12.21
506
$12.01
1,012 +
$11.98
Click for Quote
Log in
to unlock special pricing