- Home ›
- All Products›
- RS6-053.3S
RECOM
RS6-053.3S
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 1300
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 1300
Search Keywords: RS60533S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-053.3S
-
Alias/AKA:10018255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS6-053.3S RoHS compliant?
Yes, RS6-053.3S is RoHS compliant.
What is the lead time for RS6-053.3S?
The standard lead time for RS6-053.3S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$16.95
22
$15.36
44
$14.67
66
$14.25
110
$13.47
264
$13.11
506 +
$13.07
Click for Quote
Log in
to unlock special pricing