- Home ›
- All Products›
- RS6-0515S
RECOM
RS6-0515S
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 15; mA. Out: 400
Search Keywords: RS60515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-0515S
-
Alias/AKA:10018258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS6-0515S RoHS compliant?
Yes, RS6-0515S is RoHS compliant.
What is the lead time for RS6-0515S?
The standard lead time for RS6-0515S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
88
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$14.96
22
$14.13
44
$13.75
66
$13.52
110
$13.24
264
$12.75
506 +
$12.39
Click for Quote
Log in
to unlock special pricing