- Home ›
- All Products›
- RS6-0505D
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: +/-05; mA. Out: +/-600
Search Keywords: RS60505D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-0505D
-
Alias/AKA:10018259
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$16.66
22
$15.09
44
$14.42
66
$14.00
110
$13.23
264
$12.88
506 +
$12.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments