- Home ›
- All Products›
- RS-483.3DZ/H3
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 18-72; V. Out: +/-3.3; mA. Out: +/-250
Search Keywords: RS4833DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-483.3DZ/H3
-
Alias/AKA:10013198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$28.71
5
$26.85
22
$24.85
44
$24.13
66
$22.81
110
$22.75
264 +
$22.20
Click for Quote
Log in
to unlock special pricing