Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 15; mA. Out: 134
Search Keywords: RS4815S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4815S
-
Alias/AKA:10000729
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$21.67
5
$20.27
22
$18.76
44
$18.22
66
$17.96
110
$17.22
264 +
$16.76
Click for Quote
Log in
to unlock special pricing