- Home ›
- All Products›
- RS-4815DZ
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 18-72; V. Out: +/-15; mA. Out: +/-67
Search Keywords: RS4815DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4815DZ
-
Alias/AKA:10013194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$40.18
5
$27.22
22
$24.82
44
$23.95
66
$23.03
110
$22.98
264 +
$22.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments