- Home ›
- All Products›
- RS-4815D
Description
+
Module DC-DC 48VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 7-Pin SIP Tube
Search Keywords: RS4815D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4815D
-
Alias/AKA:10002822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$23.21
5
$21.71
22
$20.09
44
$19.51
66
$19.23
110
$18.44
264 +
$17.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments