- Home ›
- All Products›
- RS-4809S/H3
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 36-72; V. Out: 09; mA. Out: 222
Search Keywords: RS4809SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4809S/H3
-
Alias/AKA:10013247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$25.03
5
$23.42
22
$21.67
44
$21.04
66
$20.74
110
$19.89
264 +
$19.36
Click for Quote
Log in
to unlock special pricing