- Home ›
- All Products›
- RS-4809S
RECOM
RS-4809S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 09; mA. Out: 222
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 09; mA. Out: 222
Search Keywords: RS4809S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4809S
-
Alias/AKA:10000727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-4809S RoHS compliant?
Yes, RS-4809S is RoHS compliant.
What is the lead time for RS-4809S?
The standard lead time for RS-4809S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$23.155
22
$21.050
44
$20.410
66
$20.020
110
$19.550
264 +
$18.740
Click for Quote
Log in
to unlock special pricing