- Home ›
- All Products›
- RS-4809D/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 36-72; V. Out: +/-09; mA. Out: +/-111
Search Keywords: RS4809DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4809D/H2
-
Alias/AKA:10013255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$25.50
5
$23.85
22
$22.07
44
$21.43
66
$21.13
110
$20.26
264 +
$19.72
Click for Quote
Log in
to unlock special pricing