- Home ›
- All Products›
- RS-4805SZ/H2
RECOM
RS-4805SZ/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 18-72; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 18-72; V. Out: 05; mA. Out: 400
Search Keywords: RS4805SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4805SZ/H2
-
Alias/AKA:10013246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-4805SZ/H2 RoHS compliant?
Yes, RS-4805SZ/H2 is RoHS compliant.
What is the lead time for RS-4805SZ/H2?
The standard lead time for RS-4805SZ/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$27.071
22
$24.610
44
$23.860
66
$23.410
110
$22.850
264 +
$21.890
Click for Quote
Log in
to unlock special pricing