- Home ›
- All Products›
- RS-4805S/H2
RECOM
RS-4805S/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 36-72; V. Out: 05; mA. Out: 400
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 36-72; V. Out: 05; mA. Out: 400
Search Keywords: RS4805SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4805S/H2
-
Alias/AKA:10003607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-4805S/H2 RoHS compliant?
Yes, RS-4805S/H2 is RoHS compliant.
What is the lead time for RS-4805S/H2?
The standard lead time for RS-4805S/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$26.69
5
$24.97
22
$23.10
44
$22.43
66
$21.21
110
$21.15
264 +
$20.64
Click for Quote
Log in
to unlock special pricing