- Home ›
- All Products›
- RS-4805DZ/H2
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 4: 1; V. In: 18-72; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RS4805DZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4805DZ/H2
-
Alias/AKA:10013244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$27.31
5
$25.55
22
$23.64
44
$22.96
66
$21.70
110
$21.64
264 +
$21.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments