- Home ›
- All Products›
- RS-4805DZ
RECOM
RS-4805DZ
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 18-72; V. Out: +/-05; mA. Out: +/-200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 18-72; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RS4805DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS-4805DZ
-
Alias/AKA:10013243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS-4805DZ RoHS compliant?
Yes, RS-4805DZ is RoHS compliant.
What is the lead time for RS-4805DZ?
The standard lead time for RS-4805DZ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
22
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$26.411
22
$24.010
44
$23.270
66
$22.830
110
$22.280
264 +
$21.350
Click for Quote
Log in
to unlock special pricing