- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS3K-243.3SZ/H3
Description
+
The RS3K-243.3SZ/H3 is a 3W regulated DC/DC converter in a SIP8 package, featuring a 4:1 input range of 9-36VDC and providing a single isolated 3.3VDC output.
Search Keywords: RS3K2433SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3K-243.3SZ/H3
-
Alias/AKA:10020197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
22
$8.43
44
$7.54
110
$7.20
264
$6.89
506
$6.86
1,012
$6.82
2,508 +
$6.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments