- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS3K-2412SZ/H3
Description
+
The RS3K-2412SZ/H3 is a 3W regulated, isolated DC/DC converter with a wide 4:1 input range of 9-36VDC and a single 12VDC output.
Search Keywords: RS3K2412SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3K-2412SZ/H3
-
Alias/AKA:10020181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
22
$6.36
44
$6.24
110
$6.11
264
$6.08
506
$6.05
1,012
$6.02
2,508 +
$5.99
Click for Quote
Log in
to unlock special pricing