- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS3K-0524S/H3
Description
+
The RS3K-0524S/H3 is a 3W regulated, isolated DC/DC converter in a SIP8 package that converts a 4.5-9VDC input to a single 24VDC output.
Search Keywords: RS3K0524SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3K-0524S/H3
-
Alias/AKA:10004835
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Manufacturer Stock:
130
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
22
$7.00
44
$6.73
110
$6.37
264
$6.03
506
$5.77
1,012
$5.50
2,508
$5.18
5,016 +
$5.17
Click for Quote
Log in
to unlock special pricing