- Home ›
- All Products›
- RS3E-4809S/H3
Description
+
3W - DC-DC Converter - Input: 36 to 72 VDC - Output: 9 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - 10019968
Search Keywords: RS3E4809SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3E-4809S/H3
-
Alias/AKA:10019968
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
22
$11.75
44
$11.22
66
$11.20
110
$10.74
264
$10.30
506
$10.03
1,012 +
$9.89
Click for Quote
Log in
to unlock special pricing