- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS3E-2415S/H3
RECOM
RS3E-2415S/H3
3W - DC-DC Converter - Input: 18 to 36 VDC - Output: 15 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - 10019964
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W - DC-DC Converter - Input: 18 to 36 VDC - Output: 15 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - 10019964
Search Keywords: RS3E2415SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3E-2415S/H3
-
Alias/AKA:10019964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3E-2415S/H3 RoHS compliant?
Yes, RS3E-2415S/H3 is RoHS compliant.
What is the lead time for RS3E-2415S/H3?
The standard lead time for RS3E-2415S/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Ships today, if you order in
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
22
$8.17
44
$7.91
66
$7.69
110
$7.58
264
$7.54
506
$7.52
1,012 +
$7.50
Click for Quote
Log in
to unlock special pricing