- Home ›
- All Products›
- RS3-483.3SZ
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 3: 1; V. In: 20-60; V. Out: 3.3; mA. Out: 600
Search Keywords: RS34833SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-483.3SZ
-
Alias/AKA:10011995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$25.61
5
$24.00
22
$22.51
44
$21.82
66
$21.41
110
$20.90
264 +
$20.02
Click for Quote
Log in
to unlock special pricing