- Home ›
- All Products›
- RS3-483.3S
Description
+
DC DC CONVERTER 3.3V 3W
Search Keywords: RS34833S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-483.3S
-
Alias/AKA:10004213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Manufacturer Stock:
87
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$14.29
22
$13.74
44
$13.54
66
$13.45
110
$13.18
264
$13.01
506 +
$12.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments