- Home ›
- All Products›
- RS3-4815S
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 15; mA. Out: 200
Search Keywords: RS34815S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4815S
-
Alias/AKA:10011955
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$18.52
22
$17.13
44
$16.64
66
$16.40
110
$15.73
264
$15.31
506 +
$15.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments