- Home ›
- All Products›
- RS3-4812DZ/H3
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 20-60; V. Out: +/-12; mA. Out: +/-125
Search Keywords: RS34812DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4812DZ/H3
-
Alias/AKA:10011970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$32.12
5
$30.05
22
$27.81
44
$26.61
66
$25.52
110
$25.46
264 +
$24.84
Click for Quote
Log in
to unlock special pricing