- Home ›
- All Products›
- RS3-4805SZ/H3
RECOM
RS3-4805SZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 20-60; V. Out: 05; mA. Out: 600
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 20-60; V. Out: 05; mA. Out: 600
Search Keywords: RS34805SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4805SZ/H3
-
Alias/AKA:10011964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-4805SZ/H3 RoHS compliant?
Yes, RS3-4805SZ/H3 is RoHS compliant.
What is the lead time for RS3-4805SZ/H3?
The standard lead time for RS3-4805SZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$31.625
22
$28.750
44
$27.860
66
$27.330
110
$26.660
264 +
$25.530
Click for Quote
Log in
to unlock special pricing