- Home ›
- All Products›
- RS3-4805SZ
RECOM
RS3-4805SZ
DC DC CONVERTER 5V 3W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC DC CONVERTER 5V 3W
Search Keywords: RS34805SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4805SZ
-
Alias/AKA:10011977
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-4805SZ RoHS compliant?
Yes, RS3-4805SZ is RoHS compliant.
What is the lead time for RS3-4805SZ?
The standard lead time for RS3-4805SZ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$27.181
22
$24.710
44
$24.120
66
$23.740
110
$23.290
264 +
$23.030
Click for Quote
Log in
to unlock special pricing