- Home ›
- All Products›
- RS3-243.3SZ/H3
RECOM
RS3-243.3SZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 9-27; V. Out: 3.3; mA. Out: 600
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 9-27; V. Out: 3.3; mA. Out: 600
Search Keywords: RS32433SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-243.3SZ/H3
-
Alias/AKA:10011921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-243.3SZ/H3 RoHS compliant?
Yes, RS3-243.3SZ/H3 is RoHS compliant.
What is the lead time for RS3-243.3SZ/H3?
The standard lead time for RS3-243.3SZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
22
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$28.732
22
$26.120
44
$25.310
66
$24.840
110
$24.240
264 +
$23.220
Click for Quote
Log in
to unlock special pricing