- Home ›
- All Products›
- RS3-2415SZ/H2
RECOM
RS3-2415SZ/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3: 1; V. In: 9-27; V. Out: 15; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3: 1; V. In: 9-27; V. Out: 15; mA. Out: 200
Search Keywords: RS32415SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2415SZ/H2
-
Alias/AKA:10011913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-2415SZ/H2 RoHS compliant?
Yes, RS3-2415SZ/H2 is RoHS compliant.
What is the lead time for RS3-2415SZ/H2?
The standard lead time for RS3-2415SZ/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
22
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$27.423
22
$24.930
44
$24.150
66
$23.700
110
$23.130
264 +
$22.160
Click for Quote
Log in
to unlock special pricing