- Home ›
- All Products›
- RS3-2415S/H3
RECOM
RS3-2415S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 200
Search Keywords: RS32415SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2415S/H3
-
Alias/AKA:10004917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-2415S/H3 RoHS compliant?
Yes, RS3-2415S/H3 is RoHS compliant.
What is the lead time for RS3-2415S/H3?
The standard lead time for RS3-2415S/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
398
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$23.24
5
$21.74
22
$20.12
44
$19.54
66
$19.26
110
$18.47
264 +
$17.97
Click for Quote
Log in
to unlock special pricing