- Home ›
- All Products›
- RS3-2412SZ/H3
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 9-27; V. Out: 12; mA. Out: 250
Search Keywords: RS32412SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2412SZ/H3
-
Alias/AKA:10011945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$27.14
5
$25.39
22
$23.49
44
$22.81
66
$21.56
110
$21.51
264 +
$20.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments