- Home ›
- All Products›
- RS3-2412S/H3
RECOM
RS3-2412S/H3
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W Medical 7-Pin SIP Tube
Search Keywords: RS32412SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2412S/H3
-
Alias/AKA:10004814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-2412S/H3 RoHS compliant?
Yes, RS3-2412S/H3 is RoHS compliant.
What is the lead time for RS3-2412S/H3?
The standard lead time for RS3-2412S/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
594
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$22.57
5
$21.12
22
$19.80
44
$19.19
66
$18.82
110
$18.36
264 +
$17.57
Click for Quote
Log in
to unlock special pricing