- Home ›
- All Products›
- RS3-2412S
RECOM
RS3-2412S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: 12; mA. Out: 250
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 18-36; V. Out: 12; mA. Out: 250
Search Keywords: RS32412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2412S
-
Alias/AKA:10004207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-2412S RoHS compliant?
Yes, RS3-2412S is RoHS compliant.
What is the lead time for RS3-2412S?
The standard lead time for RS3-2412S is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
660
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$22.31
22
$18.37
44
$17.76
66
$17.61
110
$16.91
264
$16.81
506 +
$16.77
Click for Quote
Log in
to unlock special pricing