- Home ›
- All Products›
- RS3-2409SZ/H3
Description
+
Module DC-DC 24VIN 1-OUT 9V 0.333A 3W Medical 7-Pin SIP Tube
Search Keywords: RS32409SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2409SZ/H3
-
Alias/AKA:10011997
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
44
can ship
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$26.68
5
$25.00
22
$23.45
44
$22.73
66
$22.31
110
$21.77
264 +
$20.85
Click for Quote
Log in
to unlock special pricing