- Home ›
- All Products›
- RS3-2409DZ/H2
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3: 1; V. In: 9-27; V. Out: +/-09; mA. Out: +/-167
Search Keywords: RS32409DZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2409DZ/H2
-
Alias/AKA:10012000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$27.67
5
$25.89
22
$23.96
44
$23.26
66
$21.99
110
$21.93
264 +
$21.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments