- Home ›
- All Products›
- RS3-2405SZ
RECOM
RS3-2405SZ
The RS3-2405SZ is a 3W regulated DC/DC converter in a SIP8 package that converts a wide 9-27VDC input to a stable 5VDC output.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The RS3-2405SZ is a 3W regulated DC/DC converter in a SIP8 package that converts a wide 9-27VDC input to a stable 5VDC output.
Search Keywords: RS32405SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2405SZ
-
Alias/AKA:10005098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-2405SZ RoHS compliant?
Yes, RS3-2405SZ is RoHS compliant.
What is the lead time for RS3-2405SZ?
The standard lead time for RS3-2405SZ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Manufacturer Stock:
836
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$37.21
5
$25.95
22
$24.05
44
$22.72
66
$21.79
110
$21.59
264 +
$21.46
Click for Quote
Log in
to unlock special pricing